
Stmicroelectronics STA120D technical specifications.
| Package/Case | SO |
| Interface | Serial, S/PDIF |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Series | STA120 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA120D to view detailed technical specifications.
No datasheet is available for this part.