
8-bit FLASH microcontroller featuring an 8MHz clock speed and 8KB of FLASH memory. This surface-mount device offers 15 programmable I/Os, 4 timers/counters, and supports SPI and SCI interfaces. Operating from a 2.7V to 5.5V supply, it functions within a -40°C to 85°C temperature range and includes peripherals like POR, PWM, WDT, and LVD. Packaged in a 20-pin SO package, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics ST7FLITE39F2M6TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE39F2M6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
