
8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an 8-bit data bus width. Includes 7 ADC channels, 4 PWM channels, and 4 timers/counters. Supports SPI and SCI interfaces. Packaged in SO for surface mounting, with a voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLITE39F2M6 technical specifications.
| Access Time | 16us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 7 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE39F2M6 to view detailed technical specifications.
No datasheet is available for this part.
