8-bit FLASH microcontroller operating at up to 16MHz. Features 128 bytes of RAM and 1536 words of FLASH ROM. Includes 13 I/O lines, PWM channels, and an ADC. Supplied with a 3.3V to 5.5V voltage range, with a nominal 5V. Housed in a 20-terminal QCC20 (S-XQCC-N20) package, measuring 5x5mm. Industrial temperature grade, operating from -40°C to 85°C.
Stmicroelectronics ST7FLITE09Y0U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST7FLITE09Y0U6TR to view detailed technical specifications.
No datasheet is available for this part.