8-bit CMOS microcontroller featuring an ST72 CPU core, operating at up to 8MHz. This surface-mount device utilizes an LQFP package with 24 I/O pins and offers 4KB of FLASH memory and 384B of RAM. Integrated peripherals include POR, PWM, WDT, and LVD, with an internal oscillator and I2C interface. Designed for a 3.3V to 5.5V operating supply voltage, it functions across a -40°C to 125°C temperature range.
Stmicroelectronics ST7FLI49MK1T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLI49MK1T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
