
8-bit Flash Microcontroller operating at 8MHz, featuring 8KB of FLASH memory and 384B of RAM. This MCU offers 24 I/Os and 32 programmable I/Os, with two timers/counters and SPI/SCI interfaces. It operates from a 3.8V to 5.5V supply voltage and is housed in a 32-pin SDIP through-hole package. Key peripherals include POR, PWM, WDT, and LVD, with an internal oscillator.
Stmicroelectronics ST72F324K2B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F324K2B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
