
8-bit microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 8MHz with an 8-bit data bus. Offers I2C, SPI, and SCI interfaces, along with 22 programmable I/Os. Includes 3 timers/counters, POR, PWM, WDT, LVD peripherals, and an internal oscillator. Packaged in SO for surface mounting, operating from 2.7V to 5.5V within a -40°C to 85°C temperature range.
Stmicroelectronics ST72F262G1M6TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F262G1M6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
