
The ST72C314N4B6 is an 8-bit microcontroller with SPI and SCI interfaces, featuring 16KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SDIP-9 package and is compliant with RoHS standards. It can operate over a temperature range of -40°C to 85°C.
Stmicroelectronics ST72C314N4B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.2V |
| Number of Programmable I/O | 44 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C314N4B6 to view detailed technical specifications.
No datasheet is available for this part.