The ST72C314N2T6 is an 8-bit microcontroller with SPI and SCI interfaces, operating at a maximum frequency of 8MHz and a maximum supply voltage of 5V. It is packaged in a TQFP package and is rated for operation between -40°C and 85°C. The device has 8KB of FLASH memory and 384B of RAM, with 44 programmable I/O pins. It is compliant with RoHS regulations.
Stmicroelectronics ST72C314N2T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Number of Programmable I/O | 44 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C314N2T6 to view detailed technical specifications.
No datasheet is available for this part.