
The ST72C254G2M3 is an 8-bit microcontroller from Stmicroelectronics, featuring 8KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 500mW. The device is packaged in a SOIC-28 package and is suitable for surface mount applications. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The microcontroller is RoHS compliant and is available in a 28-pin package.
Stmicroelectronics ST72C254G2M3 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C254G2M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
