8-bit Flash Microcontroller operating at up to 8MHz, featuring 8192 words of Flash ROM and 256 bytes of RAM. This commercial-grade microcontroller offers 22 I/O lines, PWM channels, and an integrated ADC. Housed in a 28-terminal SOIC-28 (PDSO-G28) package with a 0.300-inch width, it operates within a temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V.
Stmicroelectronics ST72C215G2M1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72C215G2M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.