
The ST3485ECD is a 15Mbps bus transceiver available in a SO-8 package. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is RoHS compliant and has a supply current of 2.2mA.
Stmicroelectronics ST3485ECD technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3485ECD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.