
Stmicroelectronics ST3485EBD technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3485EBD to view detailed technical specifications.
No datasheet is available for this part.