
Stmicroelectronics ST2L05-1500PT technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2L05-1500PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.