
The ST232CTR is a dual-RS232 receiver IC with a data rate of 220Kbps and an operating supply voltage of 5V. It is packaged in a TSSOP-16 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is RoHS compliant. The ST232CTR has a supply current of 5mA and is available in a tape and reel packaging format with 2500 units per package.
Stmicroelectronics ST232CTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 220Kbps |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
