Splitter And Combiner, 850MHz Min, 950MHz Max, 1dB Insertion Loss-Max,
Hitachi FSLH-S090C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi FSLH-S090C to view detailed technical specifications.
No datasheet is available for this part.