
BiCMOS linear voltage regulator offering adjustable positive output from 1.22V to 6.7V, with a maximum output current of 1.3A and 2% accuracy. Features a very low quiescent current of 500µA, a maximum input voltage of 5.5V, and a wide operating temperature range of 0°C to 125°C. This surface mount component is available in a DFN package and is RoHS compliant.
Stmicroelectronics ST1L05BPUR technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 6.7V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1L05BPUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
