
Panduit SST8H-D0 technical specifications.
| Bundle Diameter | 8inch |
| Color | Black |
| Length | 2.29foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | STA-STRAP® SS |
| Weight | 10.66lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST8H-D0 to view detailed technical specifications.
No datasheet is available for this part.
