Microchip SST25VF040-20-4I-S2AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip SST25VF040-20-4I-S2AE to view detailed technical specifications.
No datasheet is available for this part.