This M12 circular connector features 8 female contacts and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The connector is rated for a maximum voltage of 48V and a maximum current of 0.5A.
Harting 21 03 381 2821 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 48V |
| Max Current Rating | 0.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 21 03 381 2821 to view detailed technical specifications.
No datasheet is available for this part.