The CWR15FC685MBR\TR is a 6.8uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR of 6 and a leakage current of 0.7. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat design. It is available in a 2012-15 package with a pad termination style.
AVX CWR15FC685MBR\TR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.7uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15FC685MBR\TR to view detailed technical specifications.
No datasheet is available for this part.