The T496B684K035DH6410 is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 6.5. The capacitor is designed for surface mount applications and has a case code of B. It operates over a temperature range of -55 to 125 degrees Celsius. The T496B684K035DH6410 meets the requirements for a standard ESR type and has a failure rate of D.
Kemet T496B684K035DH6410 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 6.5Ohm |
| Leakage Current | 0.2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496B684K035DH6410 to view detailed technical specifications.
No datasheet is available for this part.