ARM CORTEX MCU 96K, SMD, LQFP100; Series: LM3S; Memory Size, Flash: 96KB; Memory size, RAM: 64KB; I/O lines, No. of:...
Texas Instruments LM3S2533-IQC50 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 2.75V |
| Memory Size | 96KB |
| Min Supply Voltage | 2.25V |
| Number of Bits | 32 |
| Number of I/Os | 48 |
| RAM Size | 64KB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S2533-IQC50 to view detailed technical specifications.
No datasheet is available for this part.