Search Results for "ss495a str sp Honeywell"
Filters
SS495A-STR
Honeywell
Hall Effect Sensor 10mA 5V Automotive 3-Pin TO-92 T/R
Datasheet
Active
Max Operating Supply Voltage:
10.5
V
Maximum Output Current:
10
mA
Min Operating Temperature:
-40
°C
Max Operating Temperature:
150
°C