
The SS461A-T3 is a linear hall effect sensor from Honeywell, packaged in a TO-226-3 case and designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and has a supply current of 10mA. The device is RoHS compliant and has a maximum output current of 20mA. It is part of the SS400 series and is available in quantities of 5000 units per reel.
Honeywell SS461A-T3 technical specifications.
| Package/Case | TO-226-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
