
The SS461A-T2 is a Hall effect IC with linear latching omnipolar operation. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device operates at a nominal supply current of 10mA and a maximum output current of 20mA. It is packaged in a TO-226-3 package and is available in quantities of 5000. The SS461A-T2 is RoHS compliant and is suitable for use in a variety of applications.
Honeywell SS461A-T2 technical specifications.
| Package/Case | TO-226-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
