
The SS443A-S is a surface mount hall effect sensor from Honeywell, operating between -40°C and 150°C. It has a maximum output current of 20mA and a maximum supply voltage of 30V. The device is RoHS compliant and available in a package quantity of 500 units per bag. The sensor is designed for use in various applications, including those requiring high temperature operation.
Honeywell SS443A-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 7.5mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS443A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
