This 22uF tantalum capacitor has a 6VDC voltage rating and 10% tolerance. It features a standard ESR type and high reliability. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX TAZF226K006CBMB0800 technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 2.2Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF226K006CBMB0800 to view detailed technical specifications.
No datasheet is available for this part.