
The SS40F is a linear Hall effect IC from Honeywell, designed for use in magnetic sensors. It operates over a temperature range of -40°C to 150°C and is available in a SIP package. The device is RoHS compliant and has a nominal supply current of 10mA. It can handle a maximum supply voltage of 30V and a maximum output current of 20mA.
Honeywell SS40F technical specifications.
| Package/Case | SIP |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS40 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
