This 6-position, 2-row through hole header from Amphenol features a current rating of 3A and a voltage rating of 1.5kV. It has a contact material of bronze with a gold plating and a contact post length of 3.05mm. The header is available in a bulk packaging quantity of 100 pieces. It is designed for use in applications where a high current and voltage are required, such as in industrial or commercial settings. The header is not radiation hardened and has a termination of solder.
Amphenol 54122-107060800LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.825inch |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54122-107060800LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
