The CWR06FH105MCA/HR is a surface mount tantalum capacitor with a capacitance of 1uF and a rated voltage of 10VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 12mR. This capacitor is suitable for operating temperatures between -55°C and 125°C. It is constructed with a flat construction and has a termination style of pad.
Vishay CWR06FH105MCA/HR technical specifications.
| Capacitance | 1uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 12Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06FH105MCA/HR to view detailed technical specifications.
No datasheet is available for this part.