
The SS115 diode from Multicomp features a DO-214AC package, suitable for surface mount applications. It can handle a maximum forward current of 1A and a maximum surge current of 30A. The diode operates within a temperature range of -65°C to 150°C and has a maximum repetitive reverse voltage of 150V. The SS115 is packaged on cut tape and is not compliant with Reach SVHC regulations.
Multicomp SS115 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SS115 to view detailed technical specifications.
No datasheet is available for this part.