The SS103VD07FAQLF7 is a surface mount divider from TT, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power per element rating of 200mW and a voltage rating of 100V. The divider is available in a tape and reel packaging with 1000 units per package. It features a 1% tolerance and a series designation of SS103VD.
TT SS103VD07FAQLF7 technical specifications.
| Circuit Type | Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 20kR |
| Series | SS103VD |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT SS103VD07FAQLF7 to view detailed technical specifications.
No datasheet is available for this part.