NCB Series 0805 120 Ohm 200 mA 0.2 DCR Surface Mount Ferrite Bead
NIC Components NCB0805A121TR020F technical specifications.
| Package/Case | 0805 |
| Current Rating | 200mA |
| DC Resistance-Max | 200mR |
| Impedance | 120R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0805A121TR020F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.