This 33uF aluminum electrolytic capacitor features a radial package with a 4mm diameter and 7mm height, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is compliant with RoHS regulations.
Yageo SS010M0033A1F-0407 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SS010M0033A1F-0407 to view detailed technical specifications.
No datasheet is available for this part.