Search Results for "ss 810 r 12m Swagelok Company"
Filters
LH4002CN
Texas Instruments
Buffer Amplifier, Dual-Supply, 5V/5V, 200uA, 1250V/us Slew Rate, 10-Pin DIP
Datasheet
DIP, DIP10,.3
Obsolete
Max Operating Temperature:
85
Number of Terminals:
10
Min Operating Temperature:
-25
Terminal Position:
DUAL
Distributor
Stock
1+
11+
Quest
16
$23.96
$22.762