Snap Action Switch SPDT 10.1A 250VAC Pin Plunger Solder
8-bit 32MHz PIC MCU, FLASH, SSOP, 25 ADC, I2C, SPI, UART
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-bit PIC MCU, 3.5KB Flash, 20MHz, 12 ADC, 18 I/O, SSOP
8-bit PIC MCU, 32MHz, 28KB Flash, 2KB RAM, 17 ADC, I2C/SPI/UART
DPDT Slide Switch, 0.1A 30VDC, Thru-Hole PC Pins, Non-Illuminated
SMA RF Connector, 18GHz, 50 Ohm, Solder, Straight, Male, SS/Gold
SPDT Snap Action Switch, 5A 125VAC, Pin Plunger, Solder
SPDT Snap Action Switch, Pin Plunger, 0.1A 125VAC/30VDC, Solder
SPDT Snap Action Switch, Hinge Lever, 5A 125VAC, Thru-Hole PC Pins
Subminiature SPDT Roller Lever Switch, 100mA, 125VAC, Gold Contact
SPDT Snap Action Switch, Roller Lever, 0.1A 125VAC, Solder
SPDT Snap Action Switch, 10.1A 250VAC, Pin Plunger, PC Pins
Snap Action Switch SPDT 5A 125VAC Hinge Lever Quick Connect
Snap Action Switch SPDT 5A 125VAC Roller Lever Thru-Hole
SPDT 100mA 125VAC Snap Action Switch, Simulated Roller Lever
Subminiature SPDT Snap Action Switch, 100mA, Gold Contacts, 125VAC
SPDT Snap Action Switch, Roller Lever, 10.1A, 250VAC, Thru-Hole
10.1A SPDT Snap Action Switch, Simulated Roller Lever
SPDT Snap Action Switch, 100mA, 125VAC, Pin Plunger, Through Hole