MIL-DTL-38999 Series III Circular Connector, 6 Pos, Female, Crimp, SS Shell, 7.5A
MIL-DTL-38999 Series III Connector, 6P, Female, Crimp, SS, Shielded
Snap Action Switch SPDT 10.1A 250VAC Pin Plunger Solder
6P Circular Connector, MIL-DTL-38999, SS, Crimp, Receptacle
16-Bit MCU, 32MHz, 16KB Flash, 1KB RAM, SSOP-28, I2C, SPI, UART
8-bit 32MHz PIC MCU, FLASH, SSOP, 25 ADC, I2C, SPI, UART
16-bit Secure MCU, 128KB Flash, 32MHz, SPI/I2C, 28-Pin SSOP
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-bit PIC MCU, 3.5KB Flash, 20MHz, 12 ADC, 18 I/O, SSOP
8-bit PIC MCU, 32MHz, 28KB Flash, 2KB RAM, 17 ADC, I2C/SPI/UART
DPDT Slide Switch, 0.1A 30VDC, Thru-Hole PC Pins, Non-Illuminated
32-Bit RISC MCU, 40MHz, 32KB Flash, 8KB RAM, SSOP-28
32-bit 40MHz FLASH MCU, 128KB, SSOP-28, I2C, SPI, USB, UART
SMA RF Connector, 18GHz, 50 Ohm, Solder, Straight, Male, SS/Gold
SPDT Snap Action Switch, 5A 125VAC, Pin Plunger, Solder
SPDT Snap Action Switch, Pin Plunger, 0.1A 125VAC/30VDC, Solder
SPDT Snap Action Switch, Hinge Lever, 5A 125VAC, Thru-Hole PC Pins
Subminiature SPDT Roller Lever Switch, 100mA, 125VAC, Gold Contact
SPDT Snap Action Switch, Roller Lever, 0.1A 125VAC, Solder
SPDT Snap Action Switch, 10.1A 250VAC, Pin Plunger, PC Pins