8-Bit 20MHz FLASH MCU, PIC Core, SSOP-20, 7KB Flash
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 3.5KB, 128B RAM
8-bit PIC MCU, 20MHz, 3.5KB Flash, 24 I/O, I2C/SPI/UART, SSOP
16-Bit MCU, 16KB Flash, 32MHz, SSOP-20, 18 I/O, 12 ADC
8-Bit 20MHz MCU, 3.5KB Flash, 17 ADC, I2C/SPI/UART, SSOP
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, SSOP, 3.5KB, 11 ADC, 25 I/O
8-Bit 20MHz PIC MCU, FLASH, 14KB, SSOP-20, I2C/SPI/UART
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-Bit 40MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, I2C/SPI/UART, SSOP-20
8-Bit 20MHz FLASH MCU, PIC Core, SSOP, I2C, SPI, UART
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-28, I2C, SPI, UART
SPDT Snap Action Switch, 100mA, 125VAC, Pin Plunger, Through Hole
16-Bit MCU, 32MHz, 16KB Flash, 1KB RAM, SSOP-28, I2C, SPI, UART
16-Bit 32MHz FLASH MCU, PIC Core, SSOP-28, 16KB Flash, 2KB RAM
SPDT Snap Action Switch, Hinge Lever, 5A 125VAC, Thru-Hole PC Pins
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-20, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, I2C, SPI, UART