8-Bit 20MHz FLASH MCU, PIC, SSOP-20, I2C, SPI, UART
8-Bit 64MHz FLASH MCU, SSOP-20, I2C, SPI, UART, 17 I/O
8-bit 48MHz PIC MCU, 16KB Flash, 2KB RAM, 24 I/O, USB, I2C, SPI, UART, SSOP
8-Bit 20MHz PIC MCU, FLASH, 14KB, SSOP-20, I2C/SPI/UART
8-Bit 64MHz FLASH MCU, PIC, SSOP, 16KB, I2C, SPI, UART
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-20, 14KB Flash, 1KB RAM
8-bit PIC MCU, 32MHz, 7KB Flash, 12 ADC, 15 I/O, SSOP
8-Bit 20MHz FLASH MCU, PIC Core, I2C/SPI/UART, SSOP-20
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 17 I/O, 12 ADC
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 3.5KB, 128B RAM
8-Bit PIC MCU, 40MHz, 4KB Flash, 16 I/O, UART, SSOP
8-Bit 64MHz FLASH MCU, 16KB, SSOP-20, I2C, SPI, UART
8-Bit 40MHz FLASH MCU, PIC Core, SSOP-20, UART, 16 I/O
8-Bit 64MHz PIC MCU, 32KB Flash, SSOP-28, I2C/SPI/UART
16-bit Secure MCU, 128KB Flash, 32MHz, SPI/I2C, 28-Pin SSOP
16-Bit 32MHz FLASH MCU, 24 I/O, I2C, SPI, UART, SSOP-28
8-Bit 40MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-Bit 64MHz FLASH MCU, PIC Core, SSOP-28, 24 I/O, I2C/SPI/UART
SPDT Snap Action Switch, 100mA, 125VAC, Pin Plunger, Through Hole
SPDT Snap Action Switch, Hinge Lever, 5A 125VAC, Thru-Hole PC Pins