16-Bit MCU, 16KB Flash, 32MHz, SSOP-20, 18 I/O, 12 ADC
8-bit PIC MCU, 32MHz, 7KB Flash, 12 ADC, 15 I/O, SSOP
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 17 I/O, 12 ADC
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 7KB Flash, 12 ADC
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, I2C, SPI, UART
8-Bit 20MHz PIC MCU, FLASH, 14KB, SSOP-20, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-20, 18 I/O, 7KB Flash
8-Bit 20MHz FLASH MCU, PIC Core, I2C/SPI/UART, SSOP-20
8-bit PIC MCU, 3.5KB Flash, 20MHz, 12 ADC, 18 I/O, SSOP
8-Bit 64MHz FLASH MCU, 16KB, SSOP-20, I2C, SPI, UART
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-20, I2C/SPI/UART
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-20, 14KB Flash, 1KB RAM
MIL-DTL-38999 Series III Circular Connector, 12 Pos, Receptacle, Crimp, SS Shell
12 Pin Circular Connector, SS, Gold, 13A, 1.5kV, MIL-DTL-83723
MIL-DTL-38999 Series III Circular Connector, 12 Pos, Crimp, Female, SS Shell
MIL-DTL-38999 Circular Connector, 12 Pos Female, Crimp, 850V, 13A, SS
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-20, 12 ADC, 18 I/O
16-bit PIC MCU, 32MHz, 14KB Flash, 12 ADC, 18 I/O, SSOP
8-Bit 32MHz FLASH MCU, PIC Core, I2C/SPI/UART, SSOP-20
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-20, 768B Flash