8-bit PIC MCU, 32MHz, 7KB Flash, 12 ADC, 15 I/O, SSOP
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-20, I2C/SPI/UART
MIL-DTL-38999 Circular Connector, 37 Pos, Crimp, Receptacle, SS Shell
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, I2C, SPI, UART
8-Bit 64MHz FLASH MCU, SSOP-20, I2C, SPI, UART, 17 I/O
8-Bit 20MHz PIC MCU, FLASH, 14KB, SSOP-20, I2C/SPI/UART
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-20, 14KB Flash, 1KB RAM
8-Bit 20MHz FLASH MCU, PIC Core, I2C/SPI/UART, SSOP-20
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 17 I/O, 12 ADC
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 7KB Flash, 12 ADC
8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 3.5KB, 128B RAM
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-20, I2C/SPI/UART
8-Bit 64MHz FLASH MCU, 16KB, SSOP-20, I2C, SPI, UART
8-Bit 40MHz FLASH MCU, PIC Core, SSOP-20, UART, 16 I/O
16-Bit MCU, 16KB Flash, 32MHz, SSOP-20, 18 I/O, 12 ADC
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-20, 7KB Flash
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-20, 18 I/O, 7KB Flash
8-Bit 64MHz FLASH MCU, PIC, SSOP, 16KB, I2C, SPI, UART
8-bit PIC MCU, 3.5KB Flash, 20MHz, 12 ADC, 18 I/O, SSOP
SPDT Snap Action Switch, 5A 125VAC, Pin Plunger, Solder