This 10uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a ripple current of 17 and a leakage current of 3uA after 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a size of 4 x 5. The operating temperature range is -40 to 85°C.
Lelon SS-100M1ABK-0405P technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 17mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SS-100M1ABK-0405P to view detailed technical specifications.
No datasheet is available for this part.