Advantech SQF-P10S2-16G-P8E technical specifications.
| Density | 16GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Advantech SQF-P10S2-16G-P8E to view detailed technical specifications.
No datasheet is available for this part.