NXP SPC8548ECPXAUJB technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.406691oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SPC8548ECPXAUJB to view detailed technical specifications.
No datasheet is available for this part.