Texas Instruments SNJ54S181JT technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S181JT to view detailed technical specifications.
No datasheet is available for this part.