Texas Instruments SNJ54LVTH162374WD technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LVTH162374WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.