Texas Instruments SNJ54AHC541J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AHC541J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.