Cosel SNDBS400B18 technical specifications.
| Number of Terminals | 34 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X34 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel SNDBS400B18 to view detailed technical specifications.
No datasheet is available for this part.