
8-bit, non-inverting buffer/line driver IC with 3-STATE outputs. Features a maximum operating temperature of 85°C and a minimum of -40°C, with a supply voltage range of 2.7V to 3.6V. Offers high and low output current of 64mA, and a propagation delay of 2.3ns. Surface mountable in a 20-pin SSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVTH244ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH244ADBRE4 to view detailed technical specifications.
No datasheet is available for this part.
